COM-18355

SparkFun
474-COM-18355
COM-18355

製造商:

說明:
記憶體 IC 開發工具 SparkFun Qwiic EEPROM Breakout - 512Kbit

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$168.30 NT$168.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 記憶體 IC 開發工具
Breakout Boards
CAT24C512
512 kbit
EEPROM
品牌: SparkFun
用於: Microcontroller
接口類型: I2C
工作電源電壓: 3.3 V
產品類型: Memory IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

Qwiic EEPROM Breakout Board (512Kbit)

SparkFun Qwiic EEPROM Breakout Board (512Kbit) is designed to evaluate CAT24C512 IC and is a simple board with an option to add extra storage space. This simple breakout board comes with 512Kbit of storage and is compatible with any microcontroller that does not have EEPROM storage space, like the SAMD21. The Qwiic EEPROM offers three address jumpers allowing for up to eight EEPROMs on one bus. The on-board CAT24C512 IC is a 512Kb EEPROM flash memory, organized as 65,536 words of 8-bits each with a 128byte page write buffer. The IC features a 128byte page write buffer and supports the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocol. The Qwiic EEPROM breakout board operates at 3.3V supply voltage, 1mA of reading current, and 1.8mA to 2.5mA of write current range. This breakout board features Qwicc connectors, write protection, and an I2C Address of (7-bit).