EVAL-S25FS256T

Infineon Technologies
726-EVAL-S25FS256T
EVAL-S25FS256T

製造商:

說明:
記憶體 IC 開發工具 OTHER FS

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$670.48 NT$670.48

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 記憶體 IC 開發工具
RoHS:  
Evaluation Modules
S25FS256T
品牌: Infineon Technologies
接口類型: SPI
封裝: Tray
產品類型: Memory IC Development Tools
系列: SEMPER Nano
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SEMPER
零件號別名: SP005874008
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.b.1.a

EVAL-S25FS256T SEMPER™ Nano Evaluation Board

Infineon Technologies EVAL-S25FS256T SEMPER™ Nano Evaluation Board features the S25FS256T Pmod compatible memory module with a 256Mb 1.8V SEMPER Nano NOR Flash. The Pmod interface connects with any MCU/SoC that supports SPI. This connectivity allows for efficiently developing a hardware platform for SEMPER™ Nano NOR Flash. The Infineon SEMPER Solutions Hub enables the exploration of complete development solutions for SEMPER memory.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More