CSG14K_COLOR_EK

ams OSRAM
985-CSG14K_COLOR_EK
CSG14K_COLOR_EK

製造商:

說明:
光學感測器開發工具 CSG14K color evaluation kit

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$312,120.00 NT$312,120.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Kits
Bulk
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Optical Sensor Development Tools
系列: CSG14k
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990601081 Q65114A0114
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

CSG14K Color Evaluation Kit

ams OSRAM CSG14K Color Evaluation Kit enables functionality testing of the CSG14K CMOS Image Sensors. The kit includes design files and FPGA code to support emerging camera designs. The ams OSRAM CSG14K Color Evaluation Kit also represents the CSG8K CMOS Image Sensor. Other CSG8K or CSG14K parts can replace the included image sensor.