DFR0524

DFRobot
426-DFR0524
DFR0524

製造商:

說明:
顯示開發工具 5.5'' HDMI OLED-Display with Capacitive Touchscreen for Raspberry Pi

庫存量: 29

庫存:
29 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,045.66 NT$4,045.66

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 顯示開發工具
RoHS:  
Development Boards
5.5 in OLED Display
5 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 130 mm x 71 mm
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 113.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99

5.5" Mini-HDMI OLED Display

DFRobot 5.5" Mini-HDMI OLED Display offers 1920 x 1080 HDMI high-definition output and comes with a capacitive touch panel on its screen. This display features a USB touchscreen that adopts DFRobot driver-free technology. The 5.5" Mini-HDMI OLED display can be directly plugged into a computer for touching control that replaces the mouse. This display device turns into a tablet PC with an HDMI display screen in seconds. The OLED display screen supports three mainstream operating systems: Windows, Linux, and MACOS. Features include a high-quality design, five touch point support, HDMI interface, ultra-thin display, USB power supply, and driver-free design.