CCRACGEVB

onsemi
863-CCRACGEVB
CCRACGEVB

製造商:

說明:
LED 照明開發工具 NSIC Constant Crnt Reg Devices Eval Brd

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,391.98 NT$12,391.98

商品屬性 屬性值 選擇屬性
onsemi
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
NSIC20xBT3G, NSI50150
NSIC
250 VAC
Bulk
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: SK
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.