AEK-CON-AFLVIP2

STMicroelectronics
511-AEK-CON-AFLVIP2
AEK-CON-AFLVIP2

製造商:

說明:
LED 照明開發工具 Adaptive front lighting connector board with VIPower board slot

壽命週期:
NRND:
不建議用於新設計。

庫存量: 24

庫存:
24 可立即送貨
數量超過24會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,121.94 NT$2,121.94

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
AEK-MCU-C4MLIT1, AEK-MOT-SM81M1, AEK-LED-21DISM1
8 V to 15 V
Bulk
品牌: STMicroelectronics
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: AutoDevKit
每件重量: 86 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99

AEK-CON-AFLVIP2自適應連接器板

STMicroelectronics AEK-CON-AFLVIP2自適應前燈連接器板設計用於根據車內重量分佈影像的路面幾何形狀和傾斜角度,連接具有低光束方向自動調整功能的車前燈解決方案演示。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.