DLP4710EVM-LC

Texas Instruments
595-DLP4710EVM-LC
DLP4710EVM-LC

製造商:

說明:
顯示開發工具 PICO LIGHT CONTROL . 47 EVM

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$53,001.58 NT$53,001.58

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示開發工具
RoHS:  
Evaluation Modules
DLP4710
19 V
I2C, SPI
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
用於: DLPC3479, DLPA3005
產品類型: Display Development Tools
系列: DLP4710-LC
原廠包裝數量: 1
子類別: Development Tools
顯示區: 0.47 in
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DLP4710EVM-LC DLP Light Control Evaluation Module

Texas Instruments DLP4710EVM-LC DLP® Light Control Evaluation Module (EVM) is an easy-to-use evaluation platform for the DLP4710. It provides various industrial applications like 3D scanning, 3D printing, medical imaging, and automated optical inspection (AOI). Texas Instruments DLP4710EVM-LC supports two configurable input triggers and one configurable output trigger to allow convenient synchronization with cameras, sensors, or other peripheral devices. The evaluation module features a DLP4710 (.47 1080p) digital micromirror device (DMD), 2 DLPC3479 display and light controllers, and a DLPA3005 PMIC/LED driver. It comes equipped with a production-ready optical engine and offers a compelling combination of resolution (full HD), brightness, speed, and programmability in a small form factor.