TPS92633Q1EVM

Texas Instruments
595-TPS92633Q1EVM
TPS92633Q1EVM

製造商:

說明:
LED 照明開發工具 TPS92633-Q1 automoti ve three-channel hi

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,080.56 NT$6,080.56

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS:  
TPS92633
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99

TPS92633Q1EVM LED Driver Evaluation Module (EVM)

Texas Instruments TPS92633Q1EVM LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92633-Q1. The TPS92633-Q1 is a linear triple-channels LED driver with a full LED diagnostic for automotive lighting applications. For linear LED drivers used in automotive lighting end equipment, thermal and off-board driving are two design challenges. The Texas Instruments TPS92633-Q1 can help a designer deal with those challenges, and the TPS92633Q1EVM could help validate those features.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.