X-NUCLEO-GFX02Z1

STMicroelectronics
511-X-NUCLEO-GFX02Z1
X-NUCLEO-GFX02Z1

製造商:

說明:
顯示開發工具 Display expansion board for STM32 Nucleo with Zio connector

庫存量: 21

庫存:
21
可立即送貨
在途量:
18
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,231.82 NT$1,231.82

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 顯示開發工具
RoHS:  
Expansion Boards
STM32
Parallel
Bulk
品牌: STMicroelectronics
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 199.584 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A991.b.1.a

X-NUCLEO-GFX02Z1 Display Expansion Board

STMicroelectronics X-NUCLEO-GFX02Z1 Display Expansion Board is used to add a graphic user interface (GUI) to STM32 Nucleo-144 boards. The board features a 2.2" 8-bit parallel interface TFT display, and a 64-Mbit Q-SPI NOR Flash memory for storing graphic images, texts, and textures. The expansion board also offers a joystick for GUI navigation.