SK-GEN4-70DCT-CLB-WVA

4D Systems
971-SKGEN470DCTCLBWV
SK-GEN4-70DCT-CLB-WVA

製造商:

說明:
顯示開發工具 Starter Kit for gen4-uLCD-70DCT-CLB-WVA with uSD-4GB Industrial, gen4-IB, 4D-UPA and 150mm FFC Cable

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,056.30 NT$8,056.30
NT$6,686.44 NT$66,864.40

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示開發工具
RoHS:  
Starter Kits
GEN4-70DCT-CLB-WVA
USB
Bulk
品牌: 4D Systems
產品類型: Display Development Tools
系列: GEN4-70D
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

SK-GEN4-70D Display Tools

4D Systems SK-GEN4-70D Display Tools are powered by a DIABLO16 controller and operate at 5VDC supply voltage. These tools offer 1220Kpixels/second processor capability, SPI-compatible microSD card slot, and six banks of 32KB flash. The SK-GEN4-70D display tools are RoHS-compliant, lead-free, and have a package dimension of 215mm x 155mm x 41mm. These tools feature 30-way FPC connectors, 32KB SRAM, and three channels I2C. The SK-GEN4-70D display tools operate at -30°C to 80°C storage temperature range and -20 to 70°C ambient temperature range.