4278

Adafruit
485-4278
4278

製造商:

說明:
顯示開發工具 3.2 TFT Display with Resistive Touchscreen

庫存量: 6

庫存:
6 可立即送貨
178 可於 20 天後送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$508.30 NT$508.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 顯示開發工具
RoHS:  
On Screen Display Boards
3.2 in TFT LCD
FFC
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 77.8 mm x 54.3 mm x 3.6 mm
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 27 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

3.2" Resistive Touchscreen TFT Display

Adafruit 3.2" Resistive Touchscreen TFT Display is driven with the ILI9341 chipset and features a 320 x 240-pixel resolution. This TFT display can be connected to a PCB with the help of a 50-pin 0.5mm pitch, top-contact FPC connector. The TFT display's resistive touchscreen is a classic analog touchscreen that requires either a touchscreen controller or a microcontroller with analog inputs. The ILI9341 controller has a built-in video RAM buffer and uses the SPI interface for communication. This TFT display is RoHS2 compliant and available in 77.8mm x 54.3mm x 3.6mm dimensions.