B3000MS037

Pervasive Displays
341-B3000MS037
B3000MS037

製造商:

說明:
顯示開發工具 EXT3 Giant - EPD Extension Board

庫存量: 11

庫存:
11
可立即送貨
在途量:
11
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,190.00 NT$1,190.00

商品屬性 屬性值 選擇屬性
Pervasive Displays
產品類型: 顯示開發工具
RoHS:  
Expansion Boards
9.7 in / 12 in EPD, ITC Driver
3.3 V
Bulk
品牌: Pervasive Displays
描述/功能: Extension Kit Generation 3
用於: 9.7 in or 12 in EPD with iTC driver
產品類型: Display Development Tools
系列: EXT3
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8543906800
ECCN:
EAR99

EPD Extension Kit Gen3 Boards

Pervasive Displays EPD Extension Kit Gen3 Boards are driver extension boards to connect with products to kick-start low-power display applications with iTC driver type of EPDs. These EPDs include an electrophoretic display, electronic paper display, and e-paper display. This kit provides 20 pins of bridging cable to any development board or current design platform. The EPD extension kit Gen3 boards feature an onboard driving circuit as a starter kit to develop an EPD application with the product. This kit offers a variety of expansion options to meet development needs and use cases. The EPD extension kit Gen3 boards feature open driving source code and design resources and onboard 8M bits of flash memory. This kit also features integrate graphic library (as EXT3 plus) and touch board (as EXT3 touch) to extend interactive application cases.