104020250

Seeed Studio
713-104020250
104020250

製造商:

說明:
顯示開發工具 Grove - OLED Display 1.12 (SH1107) V3.0 - SPI/IIC -3.3V/5V

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$425.00 NT$425.00

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 顯示開發工具
Development Kits
SH1107
3.3 V, 5 V
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
顯示器類型: OLED
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Display Development Tools
子類別: Development Tools
每件重量: 14 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8543708800
ECCN:
EAR99

Grove OLED 1.12" V3.0 Monochrome Display

Seeed Studio Grove OLED 1.12" V3.0 Monochrome Display provides a 128x128 resolution and excellent performance with both I2C and SPI available. The OLED (Organic Light Emitting Diode) Display works on both 3.3V and 5V supply voltage and features self-emission, high contrast ratio, slim/thin outline, wide viewing angle, and low power consumption. Either the I2C or SPI interface lights up the display with a microcontroller to display words or images. However, the SPI brings a quicker image reaction for a better product experience.