DLP3021LEQ1EVM

Texas Instruments
595-DLP3021LEQ1EVM
DLP3021LEQ1EVM

製造商:

說明:
顯示開發工具 DLP3021-Q1 dynamic g round projector eva

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$28,518.86 NT$28,518.86

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示開發工具
RoHS:  
Evaluation Modules
12 V
品牌: Texas Instruments
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: Display Development Tools
系列: DLP3021LE
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLP3021LEQ1EVM Evaluation Module (EVM)

Texas Instruments DLP3021LEQ1EVM Evaluation Module (EVM) is a complete electronic and optical subsystem designed to control and interface with the DLP3021-Q1 chipset. The DLP3021-Q1 interfaces with an FPGA-based digital micromirror device (DMD) controller. This chipset is combined with illumination and projection optics as well as RGB LEDs to create a projector that offers brightness up to 30lumens with full-motion video playback in a small volume form factor. The Texas Instruments DLP3021LEQ1EVM is not a production design and is intended for evaluation only.