EVE2-USB2SPI-KIT-A

Matrix Orbital
891-EVE2USB2SPIKITA
EVE2-USB2SPI-KIT-A

製造商:

說明:
顯示開發工具 USB to SPI Development Kit for Matrix Orbital EVE Display Modules, with USB and FFC Cables

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$684.08 NT$684.08
NT$653.48 NT$65,348.00
NT$643.96 NT$128,792.00

商品屬性 屬性值 選擇屬性
Matrix Orbital
產品類型: 顯示開發工具
RoHS:  
Development Kits
FT232H
5 V to 15 V
SPI, USB
Bulk
品牌: Matrix Orbital
組裝國家: Not Available
擴散國: Not Available
原產國: CA
描述/功能: USB to SPI bridge
用於: EVE2 Module
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 93.668 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8542310075
ECCN:
EAR99

EVE2 USB to SPI Bridge

Matrix Orbital EVE2 USB to SPI Bridge uses the FTDI FT232H IC to allow communication with SPI devices through a USB interface. The bridge was made specifically for the Matrix Orbital EVE2 display series. The USB to SPI Bridge can help decrease development time and reduce hardware complexity.