STEVAL-ILL046V2

STMicroelectronics
511-STEVAL-ILL046V2
STEVAL-ILL046V2

製造商:

說明:
LED 照明開發工具 ST1CC40 HB LED Driver Inhibit BRD

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,274.66 NT$1,274.66

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Demonstration Boards
ST1CC40
ST1CC40
3 V to 18 V
STEVAL-ILL046V2
Bulk
品牌: STMicroelectronics
輸出電流: 3 A
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 43.636 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

STEVAL-ILL046V2 Evaluation Board

STMicroelectronics STEVAL-ILL046V2 Evaluation Board is based on the ST1CC40, which is an 850kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability of up to 3A DC. In closed-loop operation, the ST1CC40 feedback pin voltage is 100 mV. Thus, the sensing resistor calculation is expressed as Rs = 100 mV/ILED. STMicroelectronics STEVAL-ILL046V2 is provided with 660mA by connecting a 150mW sensing resistor to the feedback pin. This evaluation board is fully protected against overheating, overcurrent, and output short-circuit.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.