EVAL-LT8374-AZ

Analog Devices
584-EVAL-LT8374-AZ
EVAL-LT8374-AZ

製造商:

說明:
LED 照明開發工具 LT8374 Eval42-57Vin,36Vo,1.2A LED drvr

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,546.98 NT$7,546.98

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
6.5 V to 60 V
LT8374
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 150 C
最低工作溫度: - 40 C
輸出電流: 1.2 A
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVAL-LT8374-AZ LED Driver Evaluation Board

Analog Devices EVAL-LT8374-AZ LED Driver Evaluation Board is for evaluating the LT8374, a synchronous step-down LED driver. It drives up to 36V of LEDs at 1.2A when the EMIVIN terminal is between 42V and 57V. The EVAL-LT8374-AZ runs at 330kHz switching frequency and features options for spread-spectrum frequency modulation (SSFM) or external synchronization.