REFXDPL8221U100WTOBO1

Infineon Technologies
726-REFXDPL8221U100W
REFXDPL8221U100WTOBO1

製造商:

說明:
LED 照明開發工具 SONSTIGES

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,890.90 NT$4,890.90

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LED 照明開發工具
Evaluation Boards
XDPL8221
XDPL8221
Bulk
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: SG
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XDP Digital Power
零件號別名: SP001710982 REF-XDPL8221-U100W
每件重量: 427 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

XDPL8221 100W參考板

Infineon Technologies XDPL8221 100W參考板用作高效和無閃爍參考設計,具有用於100W LED驅動器的XDP™ 數位功率和串行介面。此參考板使用.dp版軟件用於編程XDPL8221數位控制器XDPL8221的運行參數。XDPL8221參考板支持恆定電壓、恆定電流和受限功率運行模式。此板的特點是可用於自有視窗驅動器、可微調運行參數、多種可能模式評估、卓越功率因數及寬電壓範圍THD的參考。典型應用包括具有CC/CV/LP輸出的Windows LED驅動器和智能LED驅動器。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.