IS31FL3206-QFLS4-EB

ISSI
870-31FL3206QFLS4EB
IS31FL3206-QFLS4-EB

製造商:

說明:
LED 照明開發工具 Eval Board for IS31FL3206

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,384.08 NT$2,384.08

商品屬性 屬性值 選擇屬性
ISSI
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
IS31FL3206
ARM Cortex M3
5 V
IS31FL3206
Bulk
品牌: ISSI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709860
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

31FL3206QFLS4EB LED Lighting Development Board

ISSI 31FL3206QFLS4EB LED Lighting Development Board evaluates the IS31FL3206, which features 12x constant current channels with independent pulse width modulated (PWM) controls. The Arm® Cortex®-M3 powers the fully assembled and tested board with a 5V operating supply voltage. ISSI 31FL3206QFLS4EB Evaluation Board also has five display modes.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.