PCA9957HN-ARD

NXP Semiconductors
771-PCA9957HN-ARD
PCA9957HN-ARD

製造商:

說明:
LED 照明開發工具 PCA9957HN-ARD

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
99 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,590.74 NT$3,590.74

商品屬性 屬性值 選擇屬性
NXP
產品類型: LED 照明開發工具
RoHS: N
Evaluation Boards
PCA9957HN LED Lighting Driver
3.3 V, 5 V
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935417787598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PCA9957HN-ARD Arduino Shield

NXP Semiconductors PCA9957HN-ARD Arduino Shield allows easy integration with Arduino EVKs to evaluate the PCA9957HN LED controller features for color mixing, blinking, and dimming LEDs. A graphical interface allows the user to easily explore the different functions of the driver to create an evaluation system. The evaluation board serves as a daughter card that can be connected through an Arduino port to various Arduino compatible (including original Arduino Uno R3) EVK/motherboards for testing and measuring the characteristics of the PCA9957HN Device Under Test (DUT).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.