LEDSPIMCUEVM-879

Texas Instruments
595-LEDSPIMCUEVM-879
LEDSPIMCUEVM-879

製造商:

說明:
LED 照明開發工具 TPS92518 Dual Buck E valuation Board wit

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS:  
Evaluation Modules
LEDSPIMCU-879
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LEDSPIMCUEVM-879 Control Board

Texas Instruments LEDSPIMCUEVM-879 Control Board is designed for use with the TPS92518EVM-878 Board. It provides a two-channel high-brightness LED current regulator based on the TPS92518 dual-buck LED controller device.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.