MAX25205EVKIT#

Analog Devices / Maxim Integrated
700-MAX25205EVKIT#
MAX25205EVKIT#

製造商:

說明:
光學感測器開發工具 Evaluation Kit for 400 um Lensless Gestu

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,289.72 NT$5,289.72

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Kits
PWM Controllers
MAX25205
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Optical Sensor Development Tools
系列: MAX25205
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25205 Evaluation Kit

Analog Devices Inc. MAX25205 Evaluation Kit is used to demonstrate the MAX25205 optical IR sensor in a typical gesture and proximity-sensing application. The MAX25205 recognizes hand swipe, finger/hand rotation, air click, proximity detection, and linger-to-click. The application circuit operates by illuminating a hand with a precision-controlled IR light source. It measures the reflected signal with the MAX25205's 6x10 (60-pixel) IR sensor array.