EV5491-C-00A

Monolithic Power Systems (MPS)
946-EV5491-C-00A
EV5491-C-00A

製造商:

說明:
光學感測器開發工具 Quad-Channel Laser Diode Current Source for Optical Modules Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$955.04 NT$955.04

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Boards
Laser Diodes
MP5491GC
2.7 V to 5.5 V
Bulk
品牌: Monolithic Power Systems (MPS)
尺寸: 5.1 cm x 5.1 cm x 0.3 cm
產品類型: Optical Sensor Development Tools
系列: MP5491
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV5491-C-00A Evaluation Board

Monolithic Power Systems (MPS) EV5491-C-00A Evaluation Board is designed to demonstrate the capabilities of the MP5491, a quad-channel laser diode (LD) current source for optical modules. The device integrates four high-accuracy current sources for the LD. The MP5491 is well-suited for the transmitter optical subassembly (TOSA) of a quad, small form factor, pluggable (QSFP) optical modules.