EVAL-ADPD1081Z-PPG

Analog Devices
584-EVALADPD1081ZP
EVAL-ADPD1081Z-PPG

製造商:

說明:
光學感測器開發工具 ADPD1081 optical PPG eval brd

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,661.86 NT$2,661.86

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Boards
Photometric Front End
ADPD1080, ADPD1081
Bulk
品牌: Analog Devices
組裝國家: PH
擴散國: Not Available
原產國: PH
產品類型: Optical Sensor Development Tools
系列: ADPD1081
原廠包裝數量: 1
子類別: Development Tools
每件重量: 336.290 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADPD1081Z-PPG Eval Board for ADPD1081 AFE

Analog Devices Inc. EVAL-ADPD1081Z-PPG Eval Board for ADPD1081 AFE provides a simple means of evaluating the ADPD1080/ADPD1081 photometric front end with an optimized discrete optical design for vital signs monitoring applications. The evaluation system includes the Applications Wavetool graphical user interface (GUI) that provides users with low level and high-level configurability, real-time frequency and time domain analysis, and user datagram protocol (UDP) transfer capability so the evaluation board can easily interface with the user development system.