TCS3430-EVM

ams OSRAM
985-TCS3430-EVM
TCS3430-EVM

製造商:

說明:
光學感測器開發工具 Eval. module (with diffusor) TCS3430

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
數量超過10會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,442.54 NT$8,442.54

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Modules
Color Sensor
TCS3430
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Optical Sensor Development Tools
系列: TCS3430
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990600886 Q65114A3457
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TCS3430 Evaluation Kit

ams OSRAM TCS3430 Evaluation Kit is designed to evaluate the TCS3430 proximity sensor module. This kit comprises the Main Controller Board with a PIC Microcontroller, an industry-standard USB 2.0 interface (with a USB cable), and a TCS3430 Module Daughter Board. The ams OSRAM TCS3430 Evaluation Kit includes "plug-n-play" USB HID class drivers, software documentation, and GUI (Graphic User Interface) software. This software allows users to control the proximity sensor settings as the PIC takes the TCS3430 I2C digital outputs to calculate illuminance in lux and color temperature.