TMD2755-EVM

ams OSRAM
985-TMD2755-EVM
TMD2755-EVM

製造商:

說明:
光學感測器開發工具 Evaluation module for the TMD2755

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,903.64 NT$7,903.64

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光學感測器開發工具
RoHS:  
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Optical Sensor Development Tools
系列: TMD2755
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990601133 Q65113A5817
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMD2755 Evaluation Kit

ams OSRAM TMD2755 Evaluation Kit includes everything to evaluate the TMD2755 proximity sensor module. The kit has a main controller board, a PIC microcontroller, and an industry-standard USB 2.0 interface (with a USB cable). It also has a TMD2755 module daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software. This feature allows control of the proximity sensor settings as the PIC takes the ams OSRAM TMD2755 I²C digital outputs to calculate proximity.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.