SEN0486

DFRobot
426-SEN0486
SEN0486

製造商:

說明:
光學感測器開發工具 Gravity: Ring 2D QR Code Scanner

庫存量: 2

庫存:
2
可立即送貨
在途量:
14
預期2026/3/23
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,356.60 NT$1,356.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 光學感測器開發工具
RoHS:  
Development Kits
Ring 2D QR Code Scanner
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: I2C, UART
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471609050
TARIC:
8471607000
ECCN:
EAR99

Gravity: Ring 2D QR Code Scanner

DFRobot Gravity: Ring 2D QR Code Scanner is equipped with an indicator that feeds back the sensor recognition status by showing different colors. This scanner operates at 3.3V/5V and is compatible with UART and I2C communication which makes it easier to develop on controllers like Arduino, ESP32, and Raspberry Pi. Typical applications include self-service vending machines, subway gates, access control, and payment machine.