FFA-MC50-Kit-0.3m

FRAMOS
194-FFAMC50-KIT-0.3M
FFA-MC50-Kit-0.3m

製造商:

說明:
光學感測器開發工具 Micro-Coax Upgrade Kit for FSM:GO and FSM:FSA

壽命週期:
新產品:
該製造商的新產品。

庫存量: 157

庫存:
157
可立即送貨
在途量:
154
78
待付運
37
預期2026/3/20
39
預期2026/6/24
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,157.24 NT$3,157.24

商品屬性 屬性值 選擇屬性
FRAMOS
產品類型: 光學感測器開發工具
RoHS:  
Upgrade Kits
FSM:GO, FSM:FSA
Bulk
品牌: FRAMOS
組裝國家: Not Available
擴散國: Not Available
原產國: HR
用於: Sensor Modules
產品類型: Optical Sensor Development Tools
系列: FSM:GO
子類別: Development Tools
零件號別名: 309219
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529908700
JPHTS:
852990900
ECCN:
EAR99

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FFA-MC50-Kit-0.3m Micro-Coax Cable Kit

FRAMOS FFA-MC50-Kit-0.3m Micro-Coax Cable Kit is designed to enhance the connectivity of the FSM Ecosystem, specifically targeting FSM:GO modules and FSM+FSA stacks. The kit includes all components required to upgrade an existing FRAMOS Sensor Module setup with Micro-Coax cabling. This kit facilitates the adaptation from the PixelMate™ MIPI CSI-2 connector to a shielded micro coaxial cable, enabling flexible and robust cabling solutions. The FRAMOS FFA-MC50-Kit-0.3m is tailored for applications that demand flexible, robust, and high-integrity cabling solutions within the FSM Ecosystem, particularly where space constraints and signal quality are critical considerations.