MIKROE-2801

Mikroe
932-MIKROE-2801
MIKROE-2801

製造商:

說明:
光學感測器開發工具 Proximity 3 click

庫存量: 61

庫存:
61 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$693.60 NT$693.60

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: An intelligent proximity and light sensing device which features the VCNL4200 sensor
尺寸: 28.6 mm x 25.4 mm
用於: VCNL4200
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Proximity 3 click

Mikroe Proximity 3 click features the Vishay VCNL4200 high sensitivity long distance proximity sensor, ambient light sensor and a 940nm IRED, all housed in one package. This intelligent proximity and light sensing device features smart sensing and light conditioning properties. The Proximity 3 click can be used in a wide range of applications. Some applications include adjusting TFT screen brightness depending on ambient light, turning off the TFT background light if it is covered, very accurate lux meters, reliable security sensors and so on.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。