MIKROE-4822

Mikroe
932-MIKROE-4822
MIKROE-4822

製造商:

說明:
光學感測器開發工具 Proximity 15 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$760.24 NT$760.24

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
VL53L1
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
接口類型: I2C
最高工作溫度: +85 C
最低工作溫度: - 20 C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Proximity 15 Click

Mikroe Proximity 15 Click features the STMicroelectronics VL53L1 state-of-the-art, Time-of-Flight (ToF), a laser-ranging miniature sensor. The VL53L1 allows absolute distance measurement, whatever the target color and reflectance. It integrates a SPAD (single-photon avalanche diode) array, physical infrared filters, and optics. The board achieves the best-ranging performance in various ambient lighting conditions, with a wide range of cover windows. The Proximity 15 provides accurate ranging above 4m and works at fast speeds (60Hz). The VL53L1 is also able to detect different objects within the field of view, scene browsing, and multi-zone detection with patented algorithms and ingenious module construction.