MIKROE-5167

Mikroe
932-MIKROE-5167
MIKROE-5167

製造商:

說明:
光學感測器開發工具 Spectrometer 2 Click

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$680.00 NT$680.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
Hybrid Color Filter
VD6283TX
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 30 C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027300090
USHTS:
9027304080
JPHTS:
902730000
TARIC:
9027300000
MXHTS:
9027300100
ECCN:
EAR99

Spectrometer 2 Click

Mikroe Spectrometer 2 Click is a compact add-on board designed to collect light waves. The click board is based on the STMicroelectronics VD6283TX color sensor with advanced light flicker extraction. The VD6283TX operates fast and accurate light measurements via an individual ADC and a readout for each color channel of red, green, blue, IR, clear, and visible. The device utilizes hybrid color filters with precise responses enabling accurate computation of the correlated color temperature (CCT) and Lux information. The VD6283TX provides patented architecture and a high-performance photodiode design that extracts light-flickering frequencies to bypass “banding effects” or check that they are safe for the human eye.