MIKROE-6255

Mikroe
932-MIKROE-6255
MIKROE-6255

製造商:

說明:
光學感測器開發工具 Ambient 14 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$476.00 NT$476.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
TMD2755
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Proximity Sensors
接口類型: I2C
產品類型: Optical Sensor Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99

Ambient 14 Click

Mikroe Ambient 14 Click features the ams OSRAM TMD2755 advanced sensor for ambient light and proximity detection applications. The TMD2755 merges ambient light sensing (ALS) and proximity detection in a single, compact module. It offers an integrated infrared VCSEL and driver and a proximity engine with offset adjustment and ambient light subtraction for enhanced accuracy. The device supplies 16-bit data output for ALS and proximity detection, enabling precise control of backlight brightness in devices. The Mikroe Ambient 14 Click communicates through the I2C interface, supports interrupt-driven events, and operates on 1.8V logic voltage, with built-in level shifting for compatibility with 3.3V and 5V systems.