SEN-14347

SparkFun
474-SEN-14347
SEN-14347

製造商:

說明:
光學感測器開發工具 SparkFun Spectral Sens Breakout AS7262

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$969.00 NT$969.00

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 光學感測器開發工具
RoHS:  
Breakout Boards
Visible Light Sensor
2.7 V to 3.6 V
品牌: SparkFun
描述/功能: Works as a Spectroscope
接口類型: I2C, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Optical Sensor Development Tools
系列: Qwiic
原廠包裝數量: 1
子類別: Development Tools
每件重量: 11.571 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9027308020
ECCN:
EAR99

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.