SEN-15050

SparkFun
474-SEN-15050
SEN-15050

製造商:

說明:
光學感測器開發工具 SparkFun Triad Spectroscopy Sensor - AS7265x (Qwiic)

庫存量: 77

庫存:
77 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,378.30 NT$2,378.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 光學感測器開發工具
RoHS: N
Development Boards
Triad Spectroscopy Sensor
AS7265x
品牌: SparkFun
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 136.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9027300010
USHTS:
9027304040
JPHTS:
902730000
KRHTS:
9027304000
TARIC:
9027300000
MXHTS:
9027300100
BRHTS:
90273020
ECCN:
EAR99

Triad Spectroscopy Sensor Development Board

SparkFun Triad Spectroscopy Sensor Development Board is designed with AS72651, AS72652, and AS72653 sensors that can detect light from 410nm (UV) to 940nm (IR). In addition, 18 individual light frequencies can be measured with precision down to 28.6nW/cm2 and an accuracy of ±12%. Utilizing the handy Qwiic I2C interface system, no soldering is required to connect it to the rest of the system. SparkFun Triad Spectroscopy sensor development board is broken out to 0.1-inch spaced pins to use as a breadboard. This board features illumination control, software control over each illumination LED, and current control.