MAX77813EVKIT#

Analog Devices / Maxim Integrated
700-MAX77813EVKIT#
MAX77813EVKIT#

製造商:

說明:
電源管理 IC 開發工具 EVKIT for High-Efficiency Buck-Boost Reg

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,231.36 NT$3,231.36

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.3 V to 5.5 V
2.6 V to 5.14 V
MAX77813
MAX77813
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出電流: 2 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX77813EVKIT Evaluation Kit

Analog Devices MAX77813EVKIT Evaluation Kit provides a proven design to evaluate the MAX77813. The MAX77813 is a 2A buck-boost converter designed for single-cell Li-ion battery-powered applications. The MAX77813EVKIT features an input voltage range is between 2.3V and 5.5V, and output voltage range from 2.6V to 5.14V. The MAX77813EVKIT has a factory default output voltage of 3.3V. The output voltage is adjustable through the MINIQUSB interface board. The Analog Devices Board enables communication with Windows®-compatible software to emulate an I2C interface.