STEVAL-VNH5019A

STMicroelectronics
511-STEVAL-VNH5019A
STEVAL-VNH5019A

製造商:

說明:
電源管理 IC 開發工具 VNH5019A VIPower STM8 VNH Driver

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
數量超過3會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,608.80 NT$8,608.80

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
41 V
VNH5019A
STEVAL-VNH5019A
品牌: STMicroelectronics
描述/功能: VNH5019A evaluation board
用於: VNH5019A
輸出電流: 30 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
TARIC:
8473302000
ECCN:
EAR99

STEVAL-VHN5019A Evaluation Board

STMicroelectronics STEVAL-VHN5019A Evaluation Board offers dedicated power stage and controls suitable for electric DC motor driving. This evaluation board comes pre-assembled with a VNH5019A H-bridge belonging to the VNH Motor Driver series based on VIPower® proprietary technology. Typical applications are window lifts, sliding door, and seat regulation. This Evaluation Board consists of a Motherboard (STM8 Universal Board) and a Daughterboard.