X-NUCLEO-IHM16M1

STMicroelectronics
511-X-NUCLEO-IHM16M1
X-NUCLEO-IHM16M1

製造商:

說明:
電源管理 IC 開發工具 Three-phase brushless DC motor driver expansion board based on STSPIN830 for STM

庫存量: 79

庫存:
79 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 20
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$557.26 NT$557.26

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Brushless DC Motion Controller
7 V to 45 V
STSPIN830
X-NUCLEO
品牌: STMicroelectronics
用於: STM32 Nucleo
輸出電流: 1.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 158.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

X-NUCLEO-IHM16M1 DC Motor Driver Expansion Board

STMicroelectronics X-NUCLEO-IHM16M1 DC Motor Driver Expansion Board is based on the STSPIN830 monolithic driver for three-phase brushless motors. The board is an affordable, easy-to-use solution for driving brushless motors in STM32 Nucleo projects. The STSPIN830 embeds a PWM current limiter with adjustable threshold together with a full set of protections. The board is compatible with the Arduino and ST morpho connectors. The STMicroelectronics X-NUCLEO-IHM16M1 DC Motor Driver Expansion Board can be plugged to an STM32 Nucleo development board and stacked with additional STM32 Nucleo expansion boards.