DFR0579

DFRobot
426-DFR0579
DFR0579

製造商:

說明:
電源管理 IC 開發工具 Micro Solar Power Manager / Charger with Regulated Output (Solar Panel Input: 1-3V, 70mA)

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$676.60 NT$676.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Battery Management
500 mV to 4 V
3.3 v
SPV1050
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 50 mm x 50 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 41.165 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DFR0579 Solar Power Manager Micro

DFRobot DFR0579 Solar Power Manager Micro is a micro-power, high-efficiency solar power management module. This development tool is designed to power IoT-based wireless sensors or controllers with 1V~3V small-size solar panels. The DFR0579 development tool can maximize solar energy's conversion efficiency under weak sunlight. These features allow low-power wireless devices to be charge-free and battery replacement-free by pure solar power. This power management module employs a constant voltage ratio Maximum Power Point Tracking (MPPT) algorithm to maximize the output power of the solar panel under various sunlight. Applications include a wireless sensor network, BLUETOOTH® iBeacon, and solar-powered toys.