DRI0050

DFRobot
426-DRI0050
DRI0050

製造商:

說明:
電源管理 IC 開發工具 Light & Motor Driver for Python (V1.0)

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$302.60 NT$302.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
5 V to 24 V
CH552G, MP2315
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: DC Motor Speed Control
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
TARIC:
8473302000
ECCN:
EAR99

Light & Motor Driver for Python (V1.0)

DFRobot Light and Motor Driver for Python (V1.0) features four adjustment methods. These are Python code direct control, PC host computer control, UART communication programming control, and potentiometer manual control. It is used in application scenarios like DC motor speed control and light adjustment. This product supports 5V~24V wide voltage input and has a load capacity of 10A, which can drive a DC motor of about 10W or a LED strip light of about 5 meters.