FIT0889

DFRobot
426-FIT0889
FIT0889

製造商:

說明:
電源管理 IC 開發工具 Miniware MDP-XP Smart Digital Power Supply Kit

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,432.50 NT$11,432.50

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Starter Kits
Power Supply
4.2 V to 30 V
30 V
MDP-XP
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Smart Digital Power Supply Kit
輸出電流: 5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Miniware MDP-XP Smart Digital Power Supply Kit

DFRobot Miniware MDP-XP Smart Digital Power Supply Kit is a system of programmable linear DC power supply based on a modular design. It's capable of connecting different modules for use as needed. It features 0.25mV ultra-low ripple, microsecond transient response, and high frame rate real-time waveform sampling. The device also features a 2.4G wireless display and control, and flexible stacking. MDP-XP consists of a display control module and a digital power supply module. It is controlled by an STM32 smart chip which allows users to edit parameters and upgrade firmware at any time.