MAXREFDES98EV#

Analog Devices / Maxim Integrated
700-MAXREFDES98EV#
MAXREFDES98EV#

製造商:

說明:
電源管理 IC 開發工具 PoE PD Reference Design Evaluation Modul

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,431.34 NT$2,431.34

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Over Ethernet (PoE)
36 V to 57 V
12 V
MAX5969A
MAXREFDES
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
尺寸: 14 mm x 55.9 mm
用於: MAX17503, MAX5969A
輸出電流: 1 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES98EV Evaluation Module

Analog Devices MAXREFDES98EV Evaluation Module is used to help evaluate the MAXREFDES108 and the MAXREFDES98 reference designs. The Analog Devices MAXREFDES108 is a power supply reference design that combines the PD controller (MAX5969A) and the step-down converter (MAX17505) on a 14.0mm (0.55in) x 55.9mm (2.2in) board. The MAXREFDES98 is a power supply reference design that uses the PD controller (MAX5969A) and step-down converter (MAX17503) on a 14.0mm (0.55in) x 55.9mm (2.2in) board. Both reference designs were created to meet the increasing demands for non-isolated Power over Ethernet (PoE) power solutions. The MAXREFDES98EV features RJ45 connectors for quick testing with sourced power for both reference designs.