DT100118

Microchip Technology
579-DT100118
DT100118

製造商:

說明:
電源管理 IC 開發工具 MCP1012 1W Demo Board

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,343.88 NT$9,343.88

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
AC/DC Primary/Secondary Side Controller - Flyback
120 V to 500 V
MCP1012
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: RS
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

MCP1012 1W Evaluation Board

Microchip Technology MCP1012 1W Evaluation Board (DT100118) is a simple demonstration and development platform for the MCP1012 Primary-Side Start-Up Controller. The MCP1012 from Microchip Technology is designed to start an offline flyback converter working in conjunction with a Secondary-Side Controller. The Secondary-Side Controller can be a Microchip Digitally-Enhanced Power Analog (DEPA) device, a PIC-based digital controller, or another. The secondary-side controller's PIC resources can be made available and interactive to the application load because they are located on the isolated side of the power supply.