MSCDR-SP6LIEVB-001

Microchip Technology
579-MSCDRSP6LIEVB001
MSCDR-SP6LIEVB-001

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board for 1200V SP6LI mSi MOSFET Module and Gate Driver

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$18,727.88 NT$18,727.88

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
Evaluation Boards
Gate Driver
SP6LI
品牌: Microchip Technology
用於: MOSFET Module
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
3A992.a

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

SP6LI mSiC™ MOSFET Module Evaluation Board

Microchip Technology SP6LI mSiC™ MOSFET Module Evaluation Board is designed for SP6LI low-inductance SiC module testing with top- mount digital gate driver solution. This board simplifies the design process and mitigates the risks associated with high-power module integration. The SP6LI mSiC™ module evaluation board offers a scalable platform for driving innovation in energy-efficient and high-performance power electronic systems.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。