MIKROE-6034

Mikroe
932-MIKROE-6034
MIKROE-6034

製造商:

說明:
電源管理 IC 開發工具 Stepper 19 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$971.04 NT$971.04

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V to 5 V
DRV8424
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: GPIO, I2C
輸出電流: 2.5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

MIKROE-6034 Stepper 19 Click

Mikroe MIKROE-6034 Stepper 19 Click is a compact board for precise stepper motor control. The Mikroe MIKROE-6034 features the Texas Instruments DRV8424 driver, which is suitable for industrial and consumer applications. The DRV8424 includes dual N-channel MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing, eliminating the need for external sense resistors. Operating on a 5V to 30V external power supply delivers up to 2.5A of full-scale output current. The driver also offers an internal PWM current regulation with smart tune, slow, and mixed decay options for optimized performance. This versatile board is ideal for multichannel system monitoring, robotics, precision positioning, and automated manufacturing applications.