EV-VNQ9050LAJ

STMicroelectronics
511-EV-VNQ9050LAJ
EV-VNQ9050LAJ

製造商:

說明:
電源管理 IC 開發工具 VNQ9050LAJ evaluation board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1   上限: 3
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,065.22 NT$1,065.22

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 25 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

EV-VNQ9050LAJ Evaluation Board

STMicroelectronics EV-VNQ9050LAJ Evaluation Board allows an easy way to connect VNQ9050LAJ into an existing system. The EV-VNQ9050LAJ arrives pre-assembled with the VNQ9050LAJ high-side driver. An onboard minimum set of electrical components enables the user to directly connect the load, power supply, and microcontroller without requiring additional effort in external component design and connection. The EV-VNQ9050LAJ is a quad-channel high-side driver manufactured utilizing ST's proprietary VIPower M0-9 technology and enclosed in a PowerSSO-16 package.