EVSPIN948

STMicroelectronics
511-EVSPIN948
EVSPIN948

製造商:

說明:
電源管理 IC 開發工具 Dual brushed DC motor driver expansion board based on STSPIN948

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,089.24 NT$3,089.24

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
5 V to 58 V
STSPIN948
STSPIN9
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: DC Motor Driving
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 122.472 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

EVSPIN948 Motor Driver Expansion Board

STMicroelectronics EVSPIN948 Motor Driver Expansion Board is a dual-brushed DC motor driver board based on the STSPIN948. It provides an affordable, easy-to-use solution for implementing brushed DC motor driving applications. Thanks to the parallel operation, it can be easily converted to a single brushed DC motor driver with double current capability. In addition to the internal current limiter, the integrated amplifiers allow it to be used in systems with external current control. The STMicroelectronics EVSPIN948 is compatible with the Arduino® UNO R3 connector and most STM32 Nucleo boards.