STEVAL-DPSLLCK1

STMicroelectronics
511-STEVAL-DPSLLCK1
STEVAL-DPSLLCK1

製造商:

說明:
電源管理 IC 開發工具 3 kW Full Bridge LLC resonant digital power supply evaluation kit

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$23,465.78 NT$23,465.78

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
DC/DC Offline Primary/Secondary Side Controller - Flyback
375 V to 425 V
48 V
VIPer27HD
STEVAL-DPSLLCK1
品牌: STMicroelectronics
輸出電流: 62.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.126 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
3A991.a.2

STEVAL-DPSLLCK1 Evaluation Kit

STMicroelectronics STEVAL-DPSLLCK1 Evaluation Kit is a digitally-controlled 3kW full bridge LLC resonant DC-DC converter with output synchronous rectification. The STEVAL-DPSLLCK1 consists of a power board, digital control board, adapter board, and firmware modules. The full bridge primary section of the LLC converter is based on MDmesh™ DM2 Power MOSFETs for high-efficiency performance. The PWM switching frequency is digitally controlled to regulate the output voltage. The converter operates at near resonant frequencies to maximize efficiency and achieve Zero Voltage Switching (ZVS) over the entire operating range. The HF transformer provides galvanic isolation and magnetic integration of the inductive elements for a compact design.