STEVAL-IPMNM1N

STMicroelectronics
511-STEVAL-IPMNM1N
STEVAL-IPMNM1N

製造商:

說明:
電源管理 IC 開發工具 60 W motor control power board based on STIPN1M50T-H SLLIMMnano IPM MOSFE

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,503.08 NT$2,503.08

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
125 V to 400 V
STIPN1M50T-H
STEVAL-IPMNM1N
品牌: STMicroelectronics
輸出電流: 600 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SLLIMM
每件重量: 65.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

STEVAL-IPMnM1N Power Board

STMicroelectronics STEVAL-IPMnM1N Power Board provides an easy solution for driving high power motors in a wide range of applications. These power boards feature smart shutdown, under-voltage lockout, over-current protection, internal temperature sensor, and internal op-amp. The STEVAL-IPMnM1N power boards are designed to work in single- or three-shunt configuration and with triple current sensing. These boards achieve fast and accurate conditioning of current feedback to satisfy the typical requirements for Field Oriented Control (FOC). Typical applications include air-conditioning, power white goods, 3-phase inverters, power fans, and compressors.