DRV8714S-Q1EVM

Texas Instruments
595-DRV8714S-Q1EVM
DRV8714S-Q1EVM

製造商:

說明:
電源管理 IC 開發工具 DRV8714S-Q1 evaluati on module for four-

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,079.54 NT$6,079.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Gate Driver
4.9 V to 37 V
DRV8718S-Q1
DRV8714S
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Gate Driver Power Management Evaluation Board
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DRV8714S-Q1EVM Evaluation Module

Texas Instruments DRV8714S-Q1EVM Evaluation Module facilitates the easy evaluation of the DRV8714S-Q1. The DRV8714S-Q1 four-channel gate driver offers inline current sensing and offline diagnostics, with a comprehensive supply input range from 4.9V to 40V DC. The DRV8714S-Q1 smart gate drive architecture optimizes dead time to prevent shoot-through conditions and control slew rate. Four PWM inputs set the PWM frequency and duty cycle for the assigned output. On and off control is supported if PWM is not needed. The current sensing amplifier can be used in low-side or high-side sense configurations.