TPSM5D1806EVM

Texas Instruments
595-TPSM5D1806EVM
TPSM5D1806EVM

製造商:

說明:
電源管理 IC 開發工具 4.5-V to 16-V input dual 0.5-V to 5.5-V

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.54 NT$1,999.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 16 V
500 mV to 5.5 V
TPSM5D1806
TPSM5D1806
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 6 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

TPSM5D1806EVM Power Module Evaluation Module

Texas Instruments TPSM5D1806EVM Power Module Evaluation Module (EVM) is configured to evaluate the operation of the TPSM5D1806. The Texas Instruments TPSM5D1806 is a power module that has two 6A outputs or as a combined 12A single output. The module (U1), located on the top half of the board, is configured as a dual output (VOUT1 and VOUT2) device. The module (U2), located on the bottom half of the board, is configured as an interleaved buck converter where the two outputs are paralleled to provide a higher output current (VOUT3). Each of the three output voltages can be set to one of five popular values using a configuration jumper. Input and output capacitors are included on the board to accommodate the entire range of input voltage and the selectable output voltages on the evaluation module.